



474817-E | |
|---|---|
DigiKey Part Number | 2684-474817-ETR-ND - Tape & Reel (TR) 2684-474817-ECT-ND - Cut Tape (CT) 2684-474817-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474817-E |
Description | MIBR M 06POS VERT P SMT KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.207" (5.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱115.53000 | ₱115.53 |
| 10 | ₱97.96000 | ₱979.60 |
| 25 | ₱91.80240 | ₱2,295.06 |
| 50 | ₱87.40740 | ₱4,370.37 |
| 100 | ₱83.23300 | ₱8,323.30 |
| 250 | ₱78.01764 | ₱19,504.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ₱72.93043 | ₱47,404.78 |
| 1,300 | ₱69.45042 | ₱90,285.55 |
| 1,950 | ₱67.49244 | ₱131,610.26 |
| 3,250 | ₱65.10501 | ₱211,591.28 |
| 4,550 | ₱63.57924 | ₱289,285.54 |
| 6,500 | ₱62.00062 | ₱403,004.03 |



