



474109-E | |
|---|---|
DigiKey Part Number | 2684-474109-ETR-ND - Tape & Reel (TR) 2684-474109-ECT-ND - Cut Tape (CT) 2684-474109-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474109-E |
Description | MIBR M 03POS RA A SMT KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 474109-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.137" (3.47mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱113.15000 | ₱113.15 |
| 10 | ₱96.17300 | ₱961.73 |
| 25 | ₱90.15880 | ₱2,253.97 |
| 50 | ₱85.84720 | ₱4,292.36 |
| 100 | ₱81.73830 | ₱8,173.83 |
| 250 | ₱76.61940 | ₱19,154.85 |
| 500 | ₱72.96066 | ₱36,480.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱69.47818 | ₱69,478.18 |
| 2,000 | ₱66.16333 | ₱132,326.66 |
| 3,000 | ₱64.29891 | ₱192,896.73 |
| 5,000 | ₱62.02466 | ₱310,123.30 |
| 7,000 | ₱60.57103 | ₱423,997.21 |
| 10,000 | ₱59.06788 | ₱590,678.80 |




