


454952-E | |
|---|---|
DigiKey Part Number | 2684-454952-ETR-ND - Tape & Reel (TR) 2684-454952-ECT-ND - Cut Tape (CT) 2684-454952-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 454952-E |
Description | M12 VERT F A CODE SMT 8 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 454952-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱538.33000 | ₱538.33 |
| 10 | ₱457.34400 | ₱4,573.44 |
| 25 | ₱428.68840 | ₱10,717.21 |
| 50 | ₱408.21520 | ₱20,410.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱388.72450 | ₱38,872.45 |
| 200 | ₱370.17470 | ₱74,034.94 |
| 300 | ₱359.74157 | ₱107,922.47 |
| 500 | ₱347.01452 | ₱173,507.26 |
| 700 | ₱338.88374 | ₱237,218.62 |
| 1,000 | ₱330.47034 | ₱330,470.34 |


