
524551-E | |
|---|---|
DigiKey Part Number | 2684-524551-E-ND |
Manufacturer | |
Manufacturer Product Number | 524551-E |
Description | STVKDS POWERSTV GLOBAL MESSERLEI |
Customer Reference | |
Detailed Description | 22 Connector Header, Male Blades Surface Mount, Right Angle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane, Orthogonal | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 22 | |
Number of Positions Loaded | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | 11 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 22 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 15A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |

