
2405396-1 | |
|---|---|
DigiKey Part Number | 343-2405396-1-ND |
Manufacturer | |
Manufacturer Product Number | 2405396-1 |
Description | 1MM 8P CABLE ASSEMBLY,1470364-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱248.92000 | ₱248.92 |
| 10 | ₱211.58100 | ₱2,115.81 |
| 25 | ₱198.32520 | ₱4,958.13 |
| 50 | ₱188.85680 | ₱9,442.84 |
| 100 | ₱179.84100 | ₱17,984.10 |
| 250 | ₱168.58368 | ₱42,145.92 |
| 500 | ₱160.73736 | ₱80,368.68 |

