2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405396-2

DigiKey Part Number
343-2405396-2-ND
Manufacturer
Manufacturer Product Number
2405396-2
Description
2P TO 2P 300MM CABLE ASSEMBLY,14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Orange, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,496
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱208.43000₱208.43
10₱177.22100₱1,772.21
25₱166.09680₱4,152.42
50₱158.15280₱7,907.64
100₱150.59600₱15,059.60
250₱141.16448₱35,291.12
500₱134.42698₱67,213.49
1,000₱128.01344₱128,013.44
2,500₱120.00635₱300,015.88