3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405396-3

DigiKey Part Number
343-2405396-3-ND
Manufacturer
Manufacturer Product Number
2405396-3
Description
1MM 3P CABLE ASSEMBLY,1470364-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Orange, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱195.92000₱195.92
10₱166.32300₱1,663.23
25₱155.85440₱3,896.36
50₱148.41060₱7,420.53
100₱141.32410₱14,132.41
250₱132.47256₱33,118.14
500₱126.15072₱63,075.36
1,000₱120.13260₱120,132.60
2,500₱112.61834₱281,545.85