
2405396-5 | |
|---|---|
DigiKey Part Number | 343-2405396-5-ND |
Manufacturer | |
Manufacturer Product Number | 2405396-5 |
Description | 1MM 10P CABLE ASSEMBLY,1-1470364 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱382.91000 | ₱382.91 |
| 10 | ₱325.44100 | ₱3,254.41 |
| 25 | ₱305.03880 | ₱7,625.97 |
| 50 | ₱290.47300 | ₱14,523.65 |
| 100 | ₱276.60380 | ₱27,660.38 |
| 250 | ₱259.28784 | ₱64,821.96 |
| 500 | ₱246.91692 | ₱123,458.46 |
| 1,000 | ₱235.14151 | ₱235,141.51 |
| 2,500 | ₱220.43886 | ₱551,097.15 |

