
2405396-6 | |
|---|---|
DigiKey Part Number | 343-2405396-6-ND |
Manufacturer | |
Manufacturer Product Number | 2405396-6 |
Description | 1MM 12P CABLE ASSEMBLY,1-1470364 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱303.11000 | ₱303.11 |
| 10 | ₱257.73200 | ₱2,577.32 |
| 25 | ₱241.55880 | ₱6,038.97 |
| 50 | ₱230.01780 | ₱11,500.89 |
| 100 | ₱219.03680 | ₱21,903.68 |
| 250 | ₱205.32600 | ₱51,331.50 |
| 500 | ₱199.42104 | ₱99,710.52 |

