
2405416-3 | |
|---|---|
DigiKey Part Number | 343-2405416-3-ND |
Manufacturer | |
Manufacturer Product Number | 2405416-3 |
Description | 1.25MM 3P CABLE ASSEMBLY,440146- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.79000 | ₱107.79 |
| 10 | ₱91.35000 | ₱913.50 |
| 25 | ₱85.63280 | ₱2,140.82 |
| 50 | ₱81.53580 | ₱4,076.79 |
| 100 | ₱77.64130 | ₱7,764.13 |
| 250 | ₱72.77488 | ₱18,193.72 |
| 500 | ₱69.29952 | ₱34,649.76 |
| 1,000 | ₱65.99212 | ₱65,992.12 |
| 2,500 | ₱61.86268 | ₱154,656.70 |

