
2405417-3 | |
|---|---|
DigiKey Part Number | 343-2405417-3-ND |
Manufacturer | |
Manufacturer Product Number | 2405417-3 |
Description | 3P TO 3P 300MM CABLE ASSEMBLY,17 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱124.46000 | ₱124.46 |
| 10 | ₱105.58200 | ₱1,055.82 |
| 25 | ₱98.92440 | ₱2,473.11 |
| 50 | ₱94.19620 | ₱4,709.81 |
| 100 | ₱89.70020 | ₱8,970.02 |
| 250 | ₱84.07744 | ₱21,019.36 |
| 500 | ₱80.06498 | ₱40,032.49 |
| 1,000 | ₱76.24365 | ₱76,243.65 |
| 2,500 | ₱71.47286 | ₱178,682.15 |

