
2405418-2 | |
|---|---|
DigiKey Part Number | 343-2405418-2-ND |
Manufacturer | |
Manufacturer Product Number | 2405418-2 |
Description | 2P TO 2P 300MM CABLE ASSEMBLY,44 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.34000 | ₱114.34 |
| 10 | ₱96.94700 | ₱969.47 |
| 25 | ₱90.84960 | ₱2,271.24 |
| 50 | ₱86.49040 | ₱4,324.52 |
| 100 | ₱82.36360 | ₱8,236.36 |
| 250 | ₱77.20064 | ₱19,300.16 |
| 500 | ₱73.51448 | ₱36,757.24 |
| 1,000 | ₱70.00579 | ₱70,005.79 |
| 2,500 | ₱65.62529 | ₱164,063.23 |

