3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405418-3

DigiKey Part Number
343-2405418-3-ND
Manufacturer
Manufacturer Product Number
2405418-3
Description
3P TO 3P 300MM CABLE ASSEMBLY,44
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Orange, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,363
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱124.46000₱124.46
10₱105.58200₱1,055.82
25₱98.94840₱2,473.71
50₱94.22000₱4,711.00
100₱89.72400₱8,972.40
250₱84.10128₱21,025.32
500₱80.08522₱40,042.61
1,000₱76.26330₱76,263.30
2,500₱71.49120₱178,728.00