
2405869-2 | |
|---|---|
DigiKey Part Number | 343-2405869-2-ND |
Manufacturer | |
Manufacturer Product Number | 2405869-2 |
Description | CT 10P 300MM CABLE ASSEMBLY 3-17 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱170.91000 | ₱170.91 |
| 10 | ₱145.06400 | ₱1,450.64 |
| 25 | ₱135.96440 | ₱3,399.11 |
| 50 | ₱129.47360 | ₱6,473.68 |
| 100 | ₱123.29230 | ₱12,329.23 |
| 250 | ₱115.56748 | ₱28,891.87 |
| 500 | ₱110.05198 | ₱55,025.99 |
| 1,000 | ₱104.80026 | ₱104,800.26 |
| 2,500 | ₱98.24440 | ₱245,611.00 |

