
2405869-6 | |
|---|---|
DigiKey Part Number | 343-2405869-6-ND |
Manufacturer | |
Manufacturer Product Number | 2405869-6 |
Description | CT 6P 300MM CABLE ASSEMBLY 2-179 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱128.63000 | ₱128.63 |
| 10 | ₱109.39300 | ₱1,093.93 |
| 25 | ₱102.54520 | ₱2,563.63 |
| 50 | ₱97.65000 | ₱4,882.50 |
| 100 | ₱92.98730 | ₱9,298.73 |
| 250 | ₱87.16452 | ₱21,791.13 |
| 500 | ₱83.48076 | ₱41,740.38 |

