
2405870-1 | |
|---|---|
DigiKey Part Number | 343-2405870-1-ND |
Manufacturer | |
Manufacturer Product Number | 2405870-1 |
Description | CT 2P 300MM CABLE ASSEMBLY 6-353 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱61.81300 | ₱618.13 |
| 25 | ₱57.93040 | ₱1,448.26 |
| 50 | ₱55.15520 | ₱2,757.76 |
| 100 | ₱52.51710 | ₱5,251.71 |
| 250 | ₱49.22404 | ₱12,306.01 |
| 500 | ₱46.87418 | ₱23,437.09 |
| 1,000 | ₱44.68632 | ₱44,686.32 |

