
2405870-3 | |
|---|---|
DigiKey Part Number | 343-2405870-3-ND |
Manufacturer | |
Manufacturer Product Number | 2405870-3 |
Description | CT 3P 300MM CABLE ASSEMBLY 6-353 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.91000 | ₱117.91 |
| 10 | ₱100.22300 | ₱1,002.23 |
| 25 | ₱93.94600 | ₱2,348.65 |
| 50 | ₱89.45600 | ₱4,472.80 |
| 100 | ₱85.18030 | ₱8,518.03 |
| 250 | ₱79.84704 | ₱19,961.76 |
| 500 | ₱76.03344 | ₱38,016.72 |
| 1,000 | ₱72.40506 | ₱72,405.06 |
| 2,500 | ₱67.87414 | ₱169,685.35 |

