
2405870-7 | |
|---|---|
DigiKey Part Number | 343-2405870-7-ND |
Manufacturer | |
Manufacturer Product Number | 2405870-7 |
Description | CT 7P 300MM CABLE ASSEMBLY 6-353 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱139.94000 | ₱139.94 |
| 10 | ₱119.04000 | ₱1,190.40 |
| 25 | ₱111.54920 | ₱2,788.73 |
| 50 | ₱106.21340 | ₱5,310.67 |
| 100 | ₱101.13970 | ₱10,113.97 |
| 250 | ₱94.80360 | ₱23,700.90 |
| 500 | ₱90.27780 | ₱45,138.90 |
| 1,000 | ₱85.96995 | ₱85,969.95 |
| 2,500 | ₱80.59116 | ₱201,477.90 |

