8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405870-8

DigiKey Part Number
343-2405870-8-ND
Manufacturer
Manufacturer Product Number
2405870-8
Description
CT 8P 300MM CABLE ASSEMBLY 6-353
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Orange, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,423
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱165.55000₱165.55
10₱140.89500₱1,408.95
25₱132.03440₱3,300.86
50₱125.72200₱6,286.10
100₱119.71930₱11,971.93
250₱112.21840₱28,054.60
500₱106.86128₱53,430.64
1,000₱101.76261₱101,762.61
2,500₱95.39600₱238,490.00