MFR Recommended

AEK-LTE-CER | |
|---|---|
DigiKey Part Number | AEK-LTE-CER-ND |
Manufacturer | |
Manufacturer Product Number | AEK-LTE-CER |
Description | EVAL BOARD FOR ANT-LTE-CER |
Customer Reference | |
Detailed Description | ANT-LTE-CER - Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Antenna | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ANT-LTE-CER | |
Note | - | |
RF Type | - | |
RF Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | |
Function | Antenna | |
Base Product Number |


