RF ANTENNA 5G, Cellular, LTE, NR, mMTC, NB-IoT Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-410-CW-QW-SMA

DigiKey Part Number
343-ANT-410-CW-QW-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-410-CW-QW-SMA
Description
RF ANT 5G 410MHZ WHIP STR SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, Cellular, LTE, NR, mMTC, NB-IoT Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-410-CW-QW-SMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
418MHz
Frequency Range
410MHz ~ 430MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.8
Return Loss
10.9dB
Gain
4.1dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.980" (171.20mm)
Applications
5G, Cellular, LTE, NR, mMTC, NB-IoT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
100₱744.37500₱74,437.50
Manufacturers Standard Package