
ANT-410-PW-QW-UFL | |
|---|---|
DigiKey Part Number | 343-ANT-410-PW-QW-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-410-PW-QW-UFL |
Description | RF ANT 5G 410MHZ WHIP STR UFL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Cellular, LTE, NR, mMTC, NB-IoT Whip, Straight U.FL (UMCC), I-PEX MHF1 Solder |
Datasheet | Datasheet |
EDA/CAD Models | ANT-410-PW-QW-UFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 418MHz | |
Frequency Range | 410MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | 10.9dB | |
Gain | 4.1dBi | |
Power - Max | 10 W | |
Features | Cable - 216mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Solder | |
Height (Max) | 6.980" (171.20mm) | |
Applications | 5G, Cellular, LTE, NR, mMTC, NB-IoT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱668.44880 | ₱66,844.88 |

