
ANT-B8-PW-QW-UFL | |
|---|---|
DigiKey Part Number | 343-ANT-B8-PW-QW-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-B8-PW-QW-UFL |
Description | RF ANT LTE B8 WHIP STR CAB PAN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Cellular, GSM, LTE, NB-IoT, UMTS Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-B8-PW-QW-UFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 920MHz | |
Frequency Range | 870MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.6dBi | |
Power - Max | 10 W | |
Features | Cable - 216mm, O-Ring Compatible | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.555" (90.30mm) | |
Applications | Cellular, GSM, LTE, NB-IoT, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱582.40000 | ₱582.40 |

