Similar
Similar
Similar

ANT-DB1-HDP-TNC | |
|---|---|
DigiKey Part Number | ANT-DB1-HDP-TNC-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-HDP-TNC |
Description | RF ANT 892MHZ/1.85GHZ FLAT BAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Bar TNC Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.85GHz, 2.45GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.401GHz ~ 2.483GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 3 | |
VSWR | 1.5, 1.9, 1.9 | |
Return Loss | - | |
Gain | 0.2dBi, -3.3dBi, 0dBi | |
Features | Cable - 3m | |
Termination | TNC | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.476" (12.10mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱726.51000 | ₱72,651.00 |




