ANT-DB1-RMT-RPS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 845
Unit Price: ₱1,579.86000
Datasheet
RF ANTENNA Whip, Straight RP-SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-DB1-RMT-RPS

DigiKey Part Number
ANT-DB1-RMT-RPS-ND
Manufacturer
Manufacturer Product Number
ANT-DB1-RMT-RPS
Description
RF ANT 892MHZ/1.85GHZ WHIP STR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight RP-SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.85GHz
Frequency Range
860MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
1.5, 2.7
Return Loss
-
Gain
-
Features
Cable - 4.3m
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
3.382" (85.90mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱916.32560₱91,632.56
Manufacturers Standard Package