
ANT-DB1-RMT-TNC | |
|---|---|
DigiKey Part Number | ANT-DB1-RMT-TNC-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-RMT-TNC |
Description | RF ANT 892MHZ/1.85GHZ WHIP STR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight TNC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-DB1-RMT-TNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.85GHz | |
Frequency Range | 860MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.5, 2.7 | |
Return Loss | - | |
Gain | - | |
Features | Cable - 4.3m | |
Termination | TNC | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.382" (85.90mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱876.87380 | ₱87,687.38 |

