RF ANTENNA Flat Bar RP-SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-DB1-VDP-RPS

DigiKey Part Number
ANT-DB1-VDP-RPS-ND
Manufacturer
Manufacturer Product Number
ANT-DB1-VDP-RPS
Description
RF ANT 892MHZ/1.85GHZ FLAT BAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Flat Bar RP-SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-DB1-VDP-RPS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
892MHz, 1.85GHz, 2.45GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.4GHz ~ 2.48GHz
Antenna Type
Flat Bar
Number of Bands
3
VSWR
1.5, 1.9, 1.9
Return Loss
-
Gain
-1.8dBi, -1.7dBi, -1.3dBi
Features
Cable - 3m
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.177" (4.50mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,769
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱591.93000₱591.93
250₱570.48900₱142,622.25
500₱549.64888₱274,824.44
1,000₱527.76188₱527,761.88
Manufacturers Standard Package