RF ANTENNA 802.11b/g/ac/ax, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee™ Flat Patch I-PEX MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-W63-FPC-LH200M4

DigiKey Part Number
343-ANT-W63-FPC-LH200M4-ND
Manufacturer
Manufacturer Product Number
ANT-W63-FPC-LH200M4
Description
ANT WIFI6 FPC 45X7 200MM MHF4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/ac/ax, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee™ Flat Patch I-PEX MHF4 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-W63-FPC-LH200M4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5225GHz, 6.5375GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
1.4, 1.7, 1.8
Return Loss
-
Gain
4.5dBi, 6.3dBi, 10.1dBi
Power - Max
2 W
Features
Cable - 200mm
Termination
I-PEX MHF4
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
802.11b/g/ac/ax, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1,000₱154.23510₱154,235.10