SMA Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder
CONSMA002-SMD-G-T
CONSMA002-SMD-G-T

CONSMA002-SMD-G-T

DigiKey Part Number
343-CONSMA002-SMD-G-TTR-ND - Tape & Reel (TR)
343-CONSMA002-SMD-G-TCT-ND - Cut Tape (CT)
343-CONSMA002-SMD-G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CONSMA002-SMD-G-T
Description
CONN SMA REC R/A T&R
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
CONSMA002-SMD-G-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Receptacle, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Surface Mount, Right Angle
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CONSMA002-SMD-GTE Connectivity Linx625CONSMA002-SMD-G-ND₱449.60000Parametric Equivalent
PE4911Pasternack06099-PE4911-ND₱3,869.56000Parametric Equivalent
In-Stock: 344
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱260.23000₱260.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350₱241.17751₱84,412.13
700₱225.69450₱157,986.15
1,050₱209.61600₱220,096.80
2,450₱191.15647₱468,333.35
Manufacturers Standard Package