MFR Recommended

EWM-W193H01E | |
|---|---|
DigiKey Part Number | 2084-EWM-W193H01E-ND |
Manufacturer | |
Manufacturer Product Number | EWM-W193H01E |
Description | MINI PCIE BT 5.0 IEEE 802.11AC |
Customer Reference | |
Detailed Description | PCIe WiFi 802.11ac/a/b/g/n + BT 5.0 1.055" x 1.175" (26.80mm x 29.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Function | WiFi 802.11ac/a/b/g/n + BT 5.0 | |
Cooling Type | - | |
Size / Dimension | 1.055" x 1.175" (26.80mm x 29.85mm) | |
Form Factor | Mini PCIe module (half size) | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | 0°C ~ 70°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,388.84000 | ₱4,388.84 |


