


RJMG322DN11E3ER | |
|---|---|
DigiKey Part Number | 664-RJMG322DN11E3ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG322DN11E3ER |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Panel Mount, Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG322DN11E3ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 2 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Press-Fit | |
Height Above Board | 0.988" (25.10mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 10 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Filter, Light Pipe | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,515.39000 | ₱2,515.39 |
| 10 | ₱2,137.84500 | ₱21,378.45 |
| 25 | ₱2,004.02440 | ₱50,100.61 |
| 50 | ₱1,908.42260 | ₱95,421.13 |
| 100 | ₱1,817.42430 | ₱181,742.43 |

