
20020897-00 | |
|---|---|
DigiKey Part Number | 223-20020897-00-ND |
Manufacturer | |
Manufacturer Product Number | 20020897-00 |
Description | CS1238-2-100NM-SHZN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Torque Sensor Force Sensor 10.20kgf (22lbs) |
Datasheet | Datasheet |
Category | Sensor Type Torque Sensor |
Manufacturer TE Connectivity Measurement Specialties | Compensated Temperature 85°C |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Actuator Type Diaphragm |
Operating Force 10.20kgf (22lbs) | Actuator Style/Size Round |
Output I2C | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₱22,438.44000 | ₱538,522.56 |

