New at DigiKey
Image for ELAF-1250N-C30013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELAF-1250N-C30013

DigiKey Part Number
223-ELAF-1250N-C30013-ND
Manufacturer
Manufacturer Product Number
ELAF-1250N-C30013
Description
SENSOR FORCE 127.50KGF DIAPHRAGM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 127.50kgf (281lbs)
Product Attributes
Filter Similar Products
Category
Sensor Type
Load Cell
Manufacturer
TE Connectivity Measurement Specialties
Compensated Temperature
20°C ~ 80°C
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Actuator Type
Diaphragm
Part Status
Active
Actuator Style/Size
Round, 3.94mm
Operating Force
127.50kgf (281lbs)
Includes
Sensor
Output
Voltage
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱30,846.54300₱308,465.43