
ELAF-250N-C30004 | |
|---|---|
DigiKey Part Number | 223-ELAF-250N-C30004-ND |
Manufacturer | |
Manufacturer Product Number | ELAF-250N-C30004 |
Description | SENSOR FORCE 25.49KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 25.49kgf (56lbs) |
Category | Sensor Type Load Cell |
Manufacturer TE Connectivity Measurement Specialties | Compensated Temperature 20°C ~ 80°C |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Actuator Type Diaphragm |
Part Status Active | Actuator Style/Size Round |
Operating Force 25.49kgf (56lbs) | Includes Sensor |
Output Voltage | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱27,015.87000 | ₱270,158.70 |

