
ELAF-50N-T30003 | |
|---|---|
DigiKey Part Number | 223-ELAF-50N-T30003-ND |
Manufacturer | |
Manufacturer Product Number | ELAF-50N-T30003 |
Description | SENSOR FORCE 5KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 5.00kgf (11lbs) |
Category | Sensor Type Load Cell |
Manufacturer TE Connectivity Measurement Specialties | Compensated Temperature 20°C ~ 80°C |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Actuator Type Diaphragm |
Part Status Active | Actuator Style/Size Round |
Operating Force 5.00kgf (11lbs) | Includes Sensor |
Output Voltage | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱40,554.86000 | ₱405,548.60 |

