


GA2.2K3A1IA | |
|---|---|
DigiKey Part Number | 223-1550-ND |
Manufacturer | |
Manufacturer Product Number | GA2.2K3A1IA |
Description | THERM NTC 2.252KOHM 3976K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Bead |
Datasheet | Datasheet |
EDA/CAD Models | GA2.2K3A1IA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱468.66000 | ₱468.66 |
| 5 | ₱421.61400 | ₱2,108.07 |
| 10 | ₱404.22500 | ₱4,042.25 |
| 25 | ₱383.43040 | ₱9,585.76 |
| 50 | ₱369.28140 | ₱18,464.07 |
| 100 | ₱356.31740 | ₱35,631.74 |
| 500 | ₱330.29050 | ₱165,145.25 |
| 1,000 | ₱320.61363 | ₱320,613.63 |



