
GA2.2K3A1W3 | |
|---|---|
DigiKey Part Number | GA2.2K3A1W3-ND |
Manufacturer | |
Manufacturer Product Number | GA2.2K3A1W3 |
Description | NTC THERMISTOR 2.252K OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.25k |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.25k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱615.12410 | ₱307,562.05 |

