
RP73PF2A165KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A165KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A165KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A165KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A165KBTDF |
Description | RES SMD 165K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A165KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.76843 | ₱10,768.43 |
| 2,000 | ₱10.41976 | ₱20,839.52 |
| 3,000 | ₱10.29024 | ₱30,870.72 |

