
1-2176746-0 | |
|---|---|
DigiKey Part Number | 1712-1-2176746-0TR-ND - Tape & Reel (TR) 1712-1-2176746-0CT-ND - Cut Tape (CT) 1712-1-2176746-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176746-0 |
Description | FERRITE BEAD 70 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176746-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.91800 | ₱29.18 |
| 100 | ₱2.39390 | ₱239.39 |
| 1,000 | ₱1.96991 | ₱1,969.91 |
| 5,000 | ₱1.71790 | ₱8,589.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.61970 | ₱16,197.00 |
| 20,000 | ₱1.52719 | ₱30,543.80 |
| 30,000 | ₱1.47559 | ₱44,267.70 |
| 50,000 | ₱1.41310 | ₱70,655.00 |
| 70,000 | ₱1.37343 | ₱96,140.10 |
| 100,000 | ₱1.33262 | ₱133,262.00 |

