1623866-8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sfernice
In Stock: 331
Unit Price: ₱147.09000
Datasheet
2 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1623866-8

DigiKey Part Number
A105773-ND
Manufacturer
Manufacturer Product Number
1623866-8
Description
TRIMMER 2K OHM 0.75W PC PIN SIDE
Customer Reference
Detailed Description
2 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
2 kOhms
Power (Watts)
0.75W, 3/4W
Tolerance
±10%
Temperature Coefficient
±250ppm/°C
Number of Turns
15.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.256" x 0.193" Face (6.50mm x 4.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,159 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,159In Stock
Ships from WEC