
2-2176089-2 | |
|---|---|
DigiKey Part Number | A110229TR-ND - Tape & Reel (TR) A110229CT-ND - Cut Tape (CT) A110229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176089-2 |
Description | RES SMD 18.2K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176089-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱15.24500 | ₱152.45 |
| 25 | ₱14.12520 | ₱353.13 |
| 50 | ₱13.33920 | ₱666.96 |
| 100 | ₱12.61270 | ₱1,261.27 |
| 250 | ₱11.72896 | ₱2,932.24 |
| 500 | ₱11.13108 | ₱5,565.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.51891 | ₱10,518.91 |
| 2,000 | ₱10.03328 | ₱20,066.56 |
| 3,000 | ₱9.77354 | ₱29,320.62 |
| 5,000 | ₱9.47107 | ₱47,355.35 |
| 7,000 | ₱9.28631 | ₱65,004.17 |
| 10,000 | ₱9.10222 | ₱91,022.20 |
| 12,000 | ₱9.01269 | ₱108,152.28 |
| 24,000 | ₱8.69904 | ₱208,776.96 |
| 25,000 | ₱8.68182 | ₱217,045.50 |

