
2176754-1 | |
|---|---|
DigiKey Part Number | 1712-2176754-1TR-ND - Tape & Reel (TR) 1712-2176754-1CT-ND - Cut Tape (CT) 1712-2176754-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176754-1 |
Description | RT 1E 0.125W 301R 0.1% 25PPM 10K |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 2176754-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱14.59000 | ₱145.90 |
| 25 | ₱12.07680 | ₱301.92 |
| 50 | ₱10.63560 | ₱531.78 |
| 100 | ₱9.49820 | ₱949.82 |
| 250 | ₱8.35368 | ₱2,088.42 |
| 500 | ₱7.69148 | ₱3,845.74 |
| 1,000 | ₱7.16506 | ₱7,165.06 |
| 5,000 | ₱6.32147 | ₱31,607.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.07523 | ₱60,752.30 |
| 20,000 | ₱5.87925 | ₱117,585.00 |
| 30,000 | ₱5.78365 | ₱173,509.50 |
| 50,000 | ₱5.67996 | ₱283,998.00 |
| 70,000 | ₱5.62058 | ₱393,440.60 |
| 100,000 | ₱5.56441 | ₱556,441.00 |

