
3627322515330K | |
|---|---|
DigiKey Part Number | 1712-3627322515330KTR-ND - Tape & Reel (TR) 1712-3627322515330KCT-ND - Cut Tape (CT) 1712-3627322515330KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3627322515330K |
Description | FIXED IND 33UH 200MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 200 mA 1.4Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3627322515330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱19.71100 | ₱197.11 |
| 100 | ₱16.18570 | ₱1,618.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.54838 | ₱25,096.76 |
| 4,000 | ₱11.83288 | ₱47,331.52 |

