
3204X101P | |
|---|---|
DigiKey Part Number | A106131TR-ND - Tape & Reel (TR) A106131CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3204X101P |
Description | TRIMMER 100 OHM 0.1W J LEAD TOP |
Customer Reference | |
Detailed Description | 100 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3204X101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | 100 Ohms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.12000 | ₱116.12 |
| 10 | ₱97.66200 | ₱976.62 |
| 25 | ₱91.13520 | ₱2,278.38 |
| 50 | ₱86.47860 | ₱4,323.93 |
| 100 | ₱82.02420 | ₱8,202.42 |
| 250 | ₱76.46696 | ₱19,116.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱72.49736 | ₱36,248.68 |

