3.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35203K3JT

DigiKey Part Number
A102527TR-ND - Tape & Reel (TR)
A102527CT-ND - Cut Tape (CT)
A102527DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35203K3JT
Description
RES SMD 3.3K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35203K3JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,850
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱10.60000₱106.00
25₱8.62280₱215.57
50₱7.47940₱373.97
100₱6.58620₱658.62
250₱5.67868₱1,419.67
500₱5.15704₱2,578.52
1,000₱4.74375₱4,743.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.15302₱16,612.08
8,000₱3.94496₱31,559.68
12,000₱3.84351₱46,122.12
20,000₱3.73358₱74,671.60
28,000₱3.67064₱102,777.92
40,000₱3.61108₱144,443.20
Manufacturers Standard Package