
35203K3JT | |
|---|---|
DigiKey Part Number | A102527TR-ND - Tape & Reel (TR) A102527CT-ND - Cut Tape (CT) A102527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35203K3JT |
Description | RES SMD 3.3K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35203K3JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱10.60000 | ₱106.00 |
| 25 | ₱8.62280 | ₱215.57 |
| 50 | ₱7.47940 | ₱373.97 |
| 100 | ₱6.58620 | ₱658.62 |
| 250 | ₱5.67868 | ₱1,419.67 |
| 500 | ₱5.15704 | ₱2,578.52 |
| 1,000 | ₱4.74375 | ₱4,743.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.15302 | ₱16,612.08 |
| 8,000 | ₱3.94496 | ₱31,559.68 |
| 12,000 | ₱3.84351 | ₱46,122.12 |
| 20,000 | ₱3.73358 | ₱74,671.60 |
| 28,000 | ₱3.67064 | ₱102,777.92 |
| 40,000 | ₱3.61108 | ₱144,443.20 |


