43 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352143KFT

DigiKey Part Number
A116071TR-ND - Tape & Reel (TR)
A116071CT-ND - Cut Tape (CT)
A116071DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352143KFT
Description
RES SMD 43K OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
43 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352143KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,865
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱23.40300₱234.03
25₱19.88960₱497.24
50₱17.84120₱892.06
100₱16.21550₱1,621.55
250₱14.57308₱3,643.27
500₱13.62266₱6,811.33
1,000₱12.86697₱12,866.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱12.49508₱49,980.32
8,000₱11.31204₱90,496.32
12,000₱11.27187₱135,262.44
20,000₱11.22610₱224,522.00
28,000₱11.19861₱313,561.08
40,000₱11.17165₱446,866.00
Manufacturers Standard Package