510 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3521510RFT

DigiKey Part Number
A116025TR-ND - Tape & Reel (TR)
A116025CT-ND - Cut Tape (CT)
A116025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3521510RFT
Description
RES SMD 510 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3521510RFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,762
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.69000₱41.69
10₱24.83200₱248.32
25₱21.08080₱527.02
50₱18.90120₱945.06
100₱17.18610₱1,718.61
250₱15.44728₱3,861.82
500₱14.43968₱7,219.84
1,000₱13.63933₱13,639.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱12.49508₱49,980.32
8,000₱12.09133₱96,730.64
12,000₱11.89442₱142,733.04
20,000₱11.68088₱233,617.60
28,000₱11.55851₱323,638.28
40,000₱11.44280₱457,712.00
Manufacturers Standard Package