
3521910RFT | |
|---|---|
DigiKey Part Number | A116031TR-ND - Tape & Reel (TR) A116031CT-ND - Cut Tape (CT) A116031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521910RFT |
Description | RES SMD 910 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521910RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱24.83200 | ₱248.32 |
| 25 | ₱21.08080 | ₱527.02 |
| 50 | ₱18.90120 | ₱945.06 |
| 100 | ₱17.18610 | ₱1,718.61 |
| 250 | ₱15.44728 | ₱3,861.82 |
| 500 | ₱14.43968 | ₱7,219.84 |
| 1,000 | ₱13.63933 | ₱13,639.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱12.49508 | ₱49,980.32 |
| 8,000 | ₱12.09133 | ₱96,730.64 |
| 12,000 | ₱11.89442 | ₱142,733.04 |
| 20,000 | ₱11.68088 | ₱233,617.60 |
| 28,000 | ₱11.55851 | ₱323,638.28 |
| 40,000 | ₱11.44280 | ₱457,712.00 |


