
35606K8JT | |
|---|---|
DigiKey Part Number | A144100TR-ND - Tape & Reel (TR) A144100CT-ND - Cut Tape (CT) A144100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35606K8JT |
Description | RES 3560 6K8 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35606K8JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.26000 | ₱98.26 |
| 10 | ₱66.16000 | ₱661.60 |
| 25 | ₱58.85920 | ₱1,471.48 |
| 50 | ₱54.61920 | ₱2,730.96 |
| 100 | ₱51.24280 | ₱5,124.28 |
| 250 | ₱47.82580 | ₱11,956.45 |
| 500 | ₱45.84278 | ₱22,921.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱44.26530 | ₱44,265.30 |

